
R191843429 | |
|---|---|
DigiKey Part Number | 2201-R191843429-ND |
Manufacturer | |
Manufacturer Product Number | R191843429 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bulk | Fastening Type Push-Pull, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 268,97000 Kč | 3 268,97 Kč |
| 10 | 2 778,91700 Kč | 27 789,17 Kč |
| 25 | 2 605,11280 Kč | 65 127,82 Kč |
| 50 | 2 480,95980 Kč | 124 047,99 Kč |
| Unit Price without VAT: | 3 268,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 955,45370 Kč |



