
R191593400 | |
|---|---|
DigiKey Part Number | 2201-R191593400-ND |
Manufacturer | |
Manufacturer Product Number | R191593400 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Box | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Limited Detent |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 081,59000 Kč | 4 081,59 Kč |
| 10 | 3 469,83600 Kč | 34 698,36 Kč |
| 25 | 3 252,87560 Kč | 81 321,89 Kč |
| 50 | 3 097,85180 Kč | 154 892,59 Kč |
| Unit Price without VAT: | 4 081,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 938,72390 Kč |

