
R191389400 | |
|---|---|
DigiKey Part Number | 2201-R191389400-ND |
Manufacturer | |
Manufacturer Product Number | R191389400 |
Description | COAX ADAPT SMA TO MMBX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MMBX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Box | Frequency - Max 12.4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Liquid Crystal Polymer (LCP); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) MMBX Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 331,75000 Kč | 3 331,75 Kč |
| 10 | 2 832,18900 Kč | 28 321,89 Kč |
| 25 | 2 655,07120 Kč | 66 376,78 Kč |
| 50 | 2 528,52460 Kč | 126 426,23 Kč |
| Unit Price without VAT: | 3 331,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 031,41750 Kč |


