Connector Cap (Cover) For N Type Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161804000

DigiKey Part Number
2201-R161804000-ND
Manufacturer
Manufacturer Product Number
R161804000
Description
N CAP M CORD C50
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For N Type Plugs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
Radiall USA, Inc.
For Use With/Related Products
N Type Plugs
Packaging
Bulk
Body Material
Brass
Part Status
Active
Base Product Number
Connector Style
N Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,06000 Kč300,06 Kč
10254,91600 Kč2 549,16 Kč
25238,94880 Kč5 973,72 Kč
50227,53860 Kč11 376,93 Kč
100216,68050 Kč21 668,05 Kč
250203,12372 Kč50 780,93 Kč
500193,43820 Kč96 719,10 Kč
1 000184,21797 Kč184 217,97 Kč
Manufacturers Standard Package
Unit Price without VAT:300,06000 Kč
Unit Price with VAT:363,07260 Kč