
R161082000 | |
|---|---|
DigiKey Part Number | 2201-R161082000-ND |
Manufacturer | |
Manufacturer Product Number | R161082000 |
Description | N / STRAIGHT PLUG FULL CRIMP-TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R161082000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 850 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,58000 Kč | 381,58 Kč |
| 10 | 324,32400 Kč | 3 243,24 Kč |
| 25 | 304,00880 Kč | 7 600,22 Kč |
| 50 | 289,49880 Kč | 14 474,94 Kč |
| 100 | 275,68780 Kč | 27 568,78 Kč |
| 250 | 258,44132 Kč | 64 610,33 Kč |
| 500 | 246,12124 Kč | 123 060,62 Kč |
| Unit Price without VAT: | 381,58000 Kč |
|---|---|
| Unit Price with VAT: | 461,71180 Kč |


