
R143557000 | |
|---|---|
DigiKey Part Number | 2201-R143557000-ND |
Manufacturer | |
Manufacturer Product Number | R143557000 |
Description | TNC / BULKHEAD JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R143557000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,27000 Kč | 334,27 Kč |
| 10 | 284,02800 Kč | 2 840,28 Kč |
| 25 | 266,24880 Kč | 6 656,22 Kč |
| 50 | 253,53880 Kč | 12 676,94 Kč |
| 100 | 241,44140 Kč | 24 144,14 Kč |
| 250 | 226,33548 Kč | 56 583,87 Kč |
| 500 | 215,54442 Kč | 107 772,21 Kč |
| 1 000 | 205,27139 Kč | 205 271,39 Kč |
| Unit Price without VAT: | 334,27000 Kč |
|---|---|
| Unit Price with VAT: | 404,46670 Kč |


