
R143324000 | |
|---|---|
DigiKey Part Number | 2201-R143324000-ND |
Manufacturer | |
Manufacturer Product Number | R143324000 |
Description | TNC / STRAIGHT BULKHEAD JACK PAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R143324000 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 187, 188, 316 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,16000 Kč | 891,16 Kč |
| 10 | 757,41900 Kč | 7 574,19 Kč |
| 25 | 710,00120 Kč | 17 750,03 Kč |
| 50 | 676,13140 Kč | 33 806,57 Kč |
| 100 | 643,88900 Kč | 64 388,90 Kč |
| 300 | 595,92953 Kč | 178 778,86 Kč |
| Unit Price without VAT: | 891,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,30360 Kč |


