Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R142016000W | |
|---|---|
DigiKey Part Number | 2201-R142016000W-ND |
Manufacturer | |
Manufacturer Product Number | R142016000W |
Description | BNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-59 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R142016000 | Radiall USA, Inc. | 0 | 2201-R142016000-ND | 194,54440 Kč | Parametric Equivalent |
| R142016161 | Radiall USA, Inc. | 0 | 2201-R142016161-ND | 185,86380 Kč | Parametric Equivalent |
| R142016161W | Radiall USA, Inc. | 0 | 2201-R142016161W-ND | 215,78800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 222,41500 Kč | 11 120,75 Kč |
| Unit Price without VAT: | 222,41500 Kč |
|---|---|
| Unit Price with VAT: | 269,12215 Kč |



