
R141306000 | |
|---|---|
DigiKey Part Number | 2201-R141306000-ND |
Manufacturer | |
Manufacturer Product Number | R141306000 |
Description | BNC F STR BHD CR 2.6/50 C100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R141306000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-174, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 7 pcs - 1 Connector, 1 Braid Clamp, 1 Contact, 1 Insulator, 1 Lockwasher, 1 Nut, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 214,66300 Kč | 2 146,63 Kč |
| 25 | 201,21120 Kč | 5 030,28 Kč |
| 50 | 191,60260 Kč | 9 580,13 Kč |
| 100 | 182,45790 Kč | 18 245,79 Kč |
| 300 | 168,85753 Kč | 50 657,26 Kč |
| 500 | 162,88568 Kč | 81 442,84 Kč |
| 1 000 | 155,12084 Kč | 155 120,84 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |


