
R127842001 | |
|---|---|
DigiKey Part Number | 2201-R127842001-ND |
Manufacturer | |
Manufacturer Product Number | R127842001 |
Description | SMA 2.9 / SQUARE FLANGE FEMALE R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 038,97800 Kč | 30 389,78 Kč |
| Unit Price without VAT: | 3 038,97800 Kč |
|---|---|
| Unit Price with VAT: | 3 677,16338 Kč |

