
R125771000 | |
|---|---|
DigiKey Part Number | 2201-R125771000-ND |
Manufacturer | |
Manufacturer Product Number | R125771000 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 381,25000 Kč | 1 381,25 Kč |
| 10 | 1 174,01900 Kč | 11 740,19 Kč |
| 25 | 1 100,56400 Kč | 27 514,10 Kč |
| 50 | 1 048,08160 Kč | 52 404,08 Kč |
| 100 | 998,11260 Kč | 99 811,26 Kč |
| Unit Price without VAT: | 1 381,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 671,31250 Kč |



