
R125720000W | |
|---|---|
DigiKey Part Number | 2201-R125720000W-ND |
Manufacturer | |
Manufacturer Product Number | R125720000W |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,30000 Kč | 1 006,30 Kč |
| 10 | 855,36300 Kč | 8 553,63 Kč |
| 30 | 791,58867 Kč | 23 747,66 Kč |
| 50 | 763,58620 Kč | 38 179,31 Kč |
| 100 | 727,17740 Kč | 72 717,74 Kč |
| 250 | 684,26552 Kč | 171 066,38 Kč |
| Unit Price without VAT: | 1 006,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,62300 Kč |

