R125654000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 2 747,02100 Kč

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 346,79708 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125654000

DigiKey Part Number
2201-R125654000-ND
Manufacturer
Manufacturer Product Number
R125654000
Description
SMA / RIGHT ANGLE SQUARE FLANGE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
R125654000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Right Angle
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R125654000WRadiall USA, Inc.02201-R125654000W-ND2 747,02100 KčParametric Equivalent
142-0701-701Cinch Connectivity Solutions Johnson0142-0701-701-ND346,79708 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 617,81610 Kč161 781,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 617,81610 Kč
Unit Price with VAT:1 957,55748 Kč