
R125415000 | |
|---|---|
DigiKey Part Number | 2201-R125415000-ND |
Manufacturer | |
Manufacturer Product Number | R125415000 |
Description | SMA / ADJUSTABLE SQUARE FLANGE J |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125415000 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 072,08000 Kč | 2 072,08 Kč |
| 10 | 1 761,31200 Kč | 17 613,12 Kč |
| 30 | 1 630,04667 Kč | 48 901,40 Kč |
| 50 | 1 572,41420 Kč | 78 620,71 Kč |
| 100 | 1 497,47660 Kč | 149 747,66 Kč |
| Unit Price without VAT: | 2 072,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 507,21680 Kč |

