R125251000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 839,46640 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 726,93400 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 823,62140 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 642,45900 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 1 110,77300 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 140,36828 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 98,20107 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 177
Unit Price: 254,71000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 249
Unit Price: 288,51000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 23
Unit Price: 374,81000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 162,03000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 060,19000 Kč
Image for R125251000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125251000W

DigiKey Part Number
2201-R125251000W-ND
Manufacturer
Manufacturer Product Number
R125251000W
Description
SMA / STRAIGHT 2 HOLE FLANGE JAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Cable Group
RG-402 (.141" Semi Rigid)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9431-1083-009Radiall USA, Inc.02201-9431-1083-009-ND839,46640 KčParametric Equivalent
9441-1083-009Radiall USA, Inc.02201-9441-1083-009-ND726,93400 KčParametric Equivalent
R125251000Radiall USA, Inc.02201-R125251000-ND823,62140 KčParametric Equivalent
R125255000Radiall USA, Inc.02201-R125255000-ND642,45900 KčParametric Equivalent
R125255000WRadiall USA, Inc.02201-R125255000W-ND1 110,77300 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 226,61900 Kč12 266,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 226,61900 Kč
Unit Price with VAT:1 484,20899 Kč