
R125222000 | |
|---|---|
DigiKey Part Number | 2201-R125222000-ND |
Manufacturer | |
Manufacturer Product Number | R125222000 |
Description | SMA / STRAIGHT JACK SOLDER TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125222000 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,89000 Kč | 468,89 Kč |
| 10 | 398,54200 Kč | 3 985,42 Kč |
| 25 | 373,59640 Kč | 9 339,91 Kč |
| 50 | 355,76500 Kč | 17 788,25 Kč |
| 100 | 338,79220 Kč | 33 879,22 Kč |
| 300 | 313,54913 Kč | 94 064,74 Kč |
| 500 | 302,46276 Kč | 151 231,38 Kč |
| Unit Price without VAT: | 468,89000 Kč |
|---|---|
| Unit Price with VAT: | 567,35690 Kč |

