
R125153000 | |
|---|---|
DigiKey Part Number | 2201-R125153000-ND |
Manufacturer | |
Manufacturer Product Number | R125153000 |
Description | SMA M RA SD .085 C100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125153000 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,85000 Kč | 463,85 Kč |
| 10 | 394,21600 Kč | 3 942,16 Kč |
| 25 | 369,53120 Kč | 9 238,28 Kč |
| 50 | 351,89700 Kč | 17 594,85 Kč |
| 100 | 335,10920 Kč | 33 510,92 Kč |
| 300 | 310,13907 Kč | 93 041,72 Kč |
| 500 | 299,17530 Kč | 149 587,65 Kč |
| Unit Price without VAT: | 463,85000 Kč |
|---|---|
| Unit Price with VAT: | 561,25850 Kč |


