
R125054901 | |
|---|---|
DigiKey Part Number | 2201-R125054901-ND |
Manufacturer | |
Manufacturer Product Number | R125054901 |
Description | SMA M STR CR .141 C100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,09000 Kč | 449,09 Kč |
| 10 | 381,60600 Kč | 3 816,06 Kč |
| 25 | 357,70960 Kč | 8 942,74 Kč |
| 50 | 340,63300 Kč | 17 031,65 Kč |
| 100 | 324,38560 Kč | 32 438,56 Kč |
| 300 | 300,21307 Kč | 90 063,92 Kč |
| 500 | 289,60074 Kč | 144 800,37 Kč |
| Unit Price without VAT: | 449,09000 Kč |
|---|---|
| Unit Price with VAT: | 543,39890 Kč |

