R124681000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 517,63240 Kč
R124681000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R124681000

DigiKey Part Number
2201-R124681000-ND
Manufacturer
Manufacturer Product Number
R124681000
Description
SMA / RIGHT ANGLE JACK RECEPTACL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100398,48690 Kč39 848,69 Kč
Manufacturers Standard Package
Unit Price without VAT:398,48690 Kč
Unit Price with VAT:482,16915 Kč