
R124464000 | |
|---|---|
DigiKey Part Number | 2201-R124464000-ND |
Manufacturer | |
Manufacturer Product Number | R124464000 |
Description | SMA / ADJUST. 2 HOLE FLANGE JACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R124464000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,56000 Kč | 380,56 Kč |
| 10 | 323,38600 Kč | 3 233,86 Kč |
| 25 | 303,13480 Kč | 7 578,37 Kč |
| 50 | 288,67040 Kč | 14 433,52 Kč |
| 100 | 274,89770 Kč | 27 489,77 Kč |
| 300 | 254,41067 Kč | 76 323,20 Kč |
| 500 | 245,41572 Kč | 122 707,86 Kč |
| Unit Price without VAT: | 380,56000 Kč |
|---|---|
| Unit Price with VAT: | 460,47760 Kč |











