
R124426123W | |
|---|---|
DigiKey Part Number | 2201-R124426123W-ND |
Manufacturer | |
Manufacturer Product Number | R124426123W |
Description | SMA / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,54000 Kč | 461,54 Kč |
| 10 | 392,22200 Kč | 3 922,22 Kč |
| 25 | 367,65800 Kč | 9 191,45 Kč |
| 50 | 350,11220 Kč | 17 505,61 Kč |
| 100 | 333,41040 Kč | 33 341,04 Kč |
| 250 | 312,55524 Kč | 78 138,81 Kč |
| 500 | 297,65672 Kč | 148 828,36 Kč |
| Unit Price without VAT: | 461,54000 Kč |
|---|---|
| Unit Price with VAT: | 558,46340 Kč |


