


R123176000 | |
|---|---|
DigiKey Part Number | 2201-R123176000-ND |
Manufacturer | |
Manufacturer Product Number | R123176000 |
Description | QMA / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-142, 223, 400 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,27000 Kč | 378,27 Kč |
| 10 | 321,53900 Kč | 3 215,39 Kč |
| 25 | 301,39400 Kč | 7 534,85 Kč |
| 50 | 287,00840 Kč | 14 350,42 Kč |
| 100 | 273,31530 Kč | 27 331,53 Kč |
| 300 | 252,94453 Kč | 75 883,36 Kč |
| 500 | 244,00234 Kč | 122 001,17 Kč |
| Unit Price without VAT: | 378,27000 Kč |
|---|---|
| Unit Price with VAT: | 457,70670 Kč |


