
R123071000 | |
|---|---|
DigiKey Part Number | 2201-R123071000-ND |
Manufacturer | |
Manufacturer Product Number | R123071000 |
Description | QMA / STRAIGHT PLUG FULL CRIMP T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R123071000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group RG-188, 316 | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,15000 Kč | 264,15 Kč |
| 10 | 224,51100 Kč | 2 245,11 Kč |
| 25 | 210,45040 Kč | 5 261,26 Kč |
| 50 | 200,40500 Kč | 10 020,25 Kč |
| 100 | 190,84240 Kč | 19 084,24 Kč |
| 300 | 176,61697 Kč | 52 985,09 Kč |
| 500 | 170,36980 Kč | 85 184,90 Kč |
| 1 000 | 162,24840 Kč | 162 248,40 Kč |
| Unit Price without VAT: | 264,15000 Kč |
|---|---|
| Unit Price with VAT: | 319,62150 Kč |


