
R110427830 | |
|---|---|
DigiKey Part Number | 2201-R110427830TR-ND - Tape & Reel (TR) 2201-R110427830CT-ND - Cut Tape (CT) 2201-R110427830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R110427830 |
Description | MMCX / STRAIGHT JACK RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,34000 Kč | 194,34 Kč |
| 10 | 165,18200 Kč | 1 651,82 Kč |
| 25 | 154,83360 Kč | 3 870,84 Kč |
| 50 | 147,44300 Kč | 7 372,15 Kč |
| 100 | 140,40460 Kč | 14 040,46 Kč |
| 250 | 138,63448 Kč | 34 658,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 125,34078 Kč | 62 670,39 Kč |
| 1 000 | 119,36486 Kč | 119 364,86 Kč |
| 1 500 | 116,00324 Kč | 174 004,86 Kč |
| Unit Price without VAT: | 194,34000 Kč |
|---|---|
| Unit Price with VAT: | 235,15140 Kč |

