
F727403500 | |
|---|---|
DigiKey Part Number | 2201-F727403500-ND |
Manufacturer | |
Manufacturer Product Number | F727403500 |
Description | LC PC DUPLEX PLUG MM128UM FOR CA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Beige |
Datasheet | Datasheet |
Category | Cable Diameter 2.0mm |
Manufacturer Radiall USA, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Color Beige |
Connector Style LC | Attenuation - Typ -0.1dB |
Connector Type Plug | Reflection -20dB |
Simplex/Duplex Duplex | Ferrule Material Zirconia |
Mode Multimode | Operating Temperature -40°C ~ 85°C |
Fiber Core Diameter 62.5µm | Mating Cycles 200 |
Fiber Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 468,60000 Kč | 1 468,60 Kč |
| Unit Price without VAT: | 1 468,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 777,00600 Kč |


