F711400000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F711400000

DigiKey Part Number
2201-F711400000-ND
Manufacturer
Manufacturer Product Number
F711400000
Description
FC RECEPTACLE FOR TO18/TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector FC Simplex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Style
FC
Connector Type
Receptacle
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Flange
Fastening Type
Threaded
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 089,41000 Kč1 089,41 Kč
10925,93500 Kč9 259,35 Kč
25867,97760 Kč21 699,44 Kč
50826,58440 Kč41 329,22 Kč
100787,16990 Kč78 716,99 Kč
250746,23476 Kč186 558,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 089,41000 Kč
Unit Price with VAT:1 318,18610 Kč