
EPXBE40SB | |
|---|---|
DigiKey Part Number | 2201-EPXBE40SB-ND |
Manufacturer | |
Manufacturer Product Number | EPXBE40SB |
Description | INSERT 40CTS F DET B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Backplane Connectors - ARINC Inserts Socket Assembly 40 |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Radiall USA, Inc. | Type Socket Assembly |
Series | Contact Layout, Typical 40 |
Packaging Box | Class Code B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 761,52000 Kč | 1 761,52 Kč |
| 10 | 1 497,36700 Kč | 14 973,67 Kč |
| 25 | 1 403,69960 Kč | 35 092,49 Kč |
| 50 | 1 336,77040 Kč | 66 838,52 Kč |
| 100 | 1 273,06040 Kč | 127 306,04 Kč |
| Unit Price without VAT: | 1 761,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 131,43920 Kč |


