
EPXBE30SB | |
|---|---|
DigiKey Part Number | 2201-EPXBE30SB-ND |
Manufacturer | |
Manufacturer Product Number | EPXBE30SB |
Description | INSERT 30CTS F DET B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Backplane Connectors - ARINC Inserts Socket Assembly 30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket Assembly | |
Contact Layout, Typical | 30 | |
Class Code | B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,32000 Kč | 1 784,32 Kč |
| 10 | 1 516,71600 Kč | 15 167,16 Kč |
| 25 | 1 421,83200 Kč | 35 545,80 Kč |
| 50 | 1 354,03780 Kč | 67 701,89 Kč |
| 100 | 1 289,50590 Kč | 128 950,59 Kč |
| Unit Price without VAT: | 1 784,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,02720 Kč |


