
EPXB2HL22N | |
|---|---|
DigiKey Part Number | 2201-EPXB2HL22N-ND |
Manufacturer | |
Manufacturer Product Number | EPXB2HL22N |
Description | EPXB2HL22N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle - Shell Connector Arinc Crimp ///// |
Datasheet | Datasheet |
Category | Class Environmental |
Manufacturer Radiall USA, Inc. | Shell Size 2 Inserts |
Series | Sealed Sealed |
Packaging Box | Shell Plating Nickel |
Part Status Active | Termination Crimp |
Shell Style Receptacle - Shell | Features Cinch Nuts (4-40), Rear Release |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 454,59000 Kč | 3 454,59 Kč |
| 10 | 2 936,80100 Kč | 29 368,01 Kč |
| 25 | 2 753,13160 Kč | 68 828,29 Kč |
| 50 | 2 621,91520 Kč | 131 095,76 Kč |
| Unit Price without VAT: | 3 454,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 180,05390 Kč |

