
9422-1113-000 | |
|---|---|
DigiKey Part Number | 2201-9422-1113-000-ND |
Manufacturer | |
Manufacturer Product Number | 9422-1113-000 |
Description | SMA F STR BHD SP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,28000 Kč | 675,28 Kč |
| 10 | 573,86500 Kč | 5 738,65 Kč |
| 25 | 537,93680 Kč | 13 448,42 Kč |
| 50 | 512,27280 Kč | 25 613,64 Kč |
| 100 | 487,84220 Kč | 48 784,22 Kč |
| 250 | 457,33736 Kč | 114 334,34 Kč |
| Unit Price without VAT: | 675,28000 Kč |
|---|---|
| Unit Price with VAT: | 817,08880 Kč |



