Direct

9402-1083-010 | |
|---|---|
DigiKey Part Number | 2201-9402-1083-010-ND |
Manufacturer | |
Manufacturer Product Number | 9402-1083-010 |
Description | SMA / STRAIGHT JACK FEMALE SOLDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 350 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9202-2A | Amphenol RF | 0 | 901-9202-2A-ND | 40,66580 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 543,03360 Kč | 13 575,84 Kč |
| Unit Price without VAT: | 543,03360 Kč |
|---|---|
| Unit Price with VAT: | 657,07066 Kč |


