9401-1083-109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9401-1083-109

DigiKey Part Number
2201-9401-1083-109-ND
Manufacturer
Manufacturer Product Number
9401-1083-109
Description
SMA M STR NA SD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,89000 Kč433,89 Kč
10368,73300 Kč3 687,33 Kč
25345,65320 Kč8 641,33 Kč
50329,15560 Kč16 457,78 Kč
100313,45190 Kč31 345,19 Kč
250293,84548 Kč73 461,37 Kč
500279,83814 Kč139 919,07 Kč
Manufacturers Standard Package
Unit Price without VAT:433,89000 Kč
Unit Price with VAT:525,00690 Kč