9301-1063-009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9301-1063-009

DigiKey Part Number
2201-9301-1063-009-ND
Manufacturer
Manufacturer Product Number
9301-1063-009
Description
SMA M STR NA SD .141
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,07000 Kč333,07 Kč
10283,05900 Kč2 830,59 Kč
25265,32440 Kč6 633,11 Kč
50252,65540 Kč12 632,77 Kč
100240,60320 Kč24 060,32 Kč
250225,54972 Kč56 387,43 Kč
500214,79646 Kč107 398,23 Kč
1 000204,55852 Kč204 558,52 Kč
Manufacturers Standard Package
Unit Price without VAT:333,07000 Kč
Unit Price with VAT:403,01470 Kč