
5909-1103-000 | |
|---|---|
DigiKey Part Number | 2201-5909-1103-000-ND |
Manufacturer | |
Manufacturer Product Number | 5909-1103-000 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,51000 Kč | 1 201,51 Kč |
| 10 | 1 021,34300 Kč | 10 213,43 Kč |
| 25 | 957,42480 Kč | 23 935,62 Kč |
| 50 | 911,76260 Kč | 45 588,13 Kč |
| 100 | 868,29670 Kč | 86 829,67 Kč |
| 250 | 814,01184 Kč | 203 502,96 Kč |
| Unit Price without VAT: | 1 201,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 453,82710 Kč |

