SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
2110-1511-000
2110-1511-000

2110-1511-000

DigiKey Part Number
2201-2110-1511-000-ND
Manufacturer
Manufacturer Product Number
2110-1511-000
Description
SMB M RA BHD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1819,55000 Kč819,55 Kč
10696,65100 Kč6 966,51 Kč
25653,02960 Kč16 325,74 Kč
50621,88100 Kč31 094,05 Kč
100592,22760 Kč59 222,76 Kč
250555,19636 Kč138 799,09 Kč
Manufacturers Standard Package
Unit Price without VAT:819,55000 Kč
Unit Price with VAT:991,65550 Kč