
2109-7511-000 | |
|---|---|
DigiKey Part Number | 2201-2109-7511-000-ND |
Manufacturer | |
Manufacturer Product Number | 2109-7511-000 |
Description | SMB M STR BHD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 176,90800 Kč | 1 769,08 Kč |
| 25 | 165,82560 Kč | 4 145,64 Kč |
| 50 | 157,90920 Kč | 7 895,46 Kč |
| 100 | 150,37300 Kč | 15 037,30 Kč |
| 250 | 140,96292 Kč | 35 240,73 Kč |
| 500 | 134,23938 Kč | 67 119,69 Kč |
| 1 000 | 127,83960 Kč | 127 839,60 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |


