



2002-1571-003 | |
---|---|
DigiKey Part Number | 2201-2002-1571-003-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1571-003 |
Description | SMB F STR NA CR 2.6/50S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 482,42000 Kč | 482,42 Kč |
10 | 410,08000 Kč | 4 100,80 Kč |
25 | 384,38840 Kč | 9 609,71 Kč |
50 | 366,04980 Kč | 18 302,49 Kč |
100 | 348,59010 Kč | 34 859,01 Kč |
250 | 326,78520 Kč | 81 696,30 Kč |
500 | 311,20812 Kč | 155 604,06 Kč |
Unit Price without VAT: | 482,42000 Kč |
---|---|
Unit Price with VAT: | 583,72820 Kč |