Image for 2001481480914ZT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001481480914ZT

DigiKey Part Number
2201-2001481480914ZT-ND
Manufacturer
Manufacturer Product Number
2001481480914ZT
Description
COAX CBL 1.85MM TO 1.85MM 36"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Radiall USA, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Overall Impedance
50 Ohms
Part Status
Active
Frequency - Max
67 GHz
Style
1.85mm to 1.85mm
Color
Blue
1st Connector
1.85mm Plug
Features
Shielded
1st Contact Gender
Male
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
1.85mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145 601,15000 Kč45 601,15 Kč
Manufacturers Standard Package
Unit Price without VAT:45 601,15000 Kč
Unit Price with VAT:55 177,39150 Kč