
2001441440914TF | |
|---|---|
DigiKey Part Number | 2201-2001441440914TF-ND |
Manufacturer | |
Manufacturer Product Number | 2001441440914TF |
Description | COAX CBL 2.4MM TO 2.4MM 36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Radiall USA, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.00" (914.40mm) |
Packaging Bulk | Overall Impedance 50 Ohms |
Part Status Active | Frequency - Max 50 GHz |
Style 2.4mm to 2.4mm | Color Blue |
1st Connector 2.4mm Plug | Features Shielded |
1st Contact Gender Male | Operating Temperature -55°C ~ 125°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector 2.4mm Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 980,76000 Kč | 37 980,76 Kč |
| 5 | 36 255,14600 Kč | 181 275,73 Kč |
| Unit Price without VAT: | 37 980,76000 Kč |
|---|---|
| Unit Price with VAT: | 45 956,71960 Kč |

