
1801171170914KE | |
|---|---|
DigiKey Part Number | 2201-1801171170914KE-ND |
Manufacturer | |
Manufacturer Product Number | 1801171170914KE |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Radiall USA, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.00" (914.40mm) |
Packaging Bulk | Overall Impedance 50 Ohms |
Part Status Active | Frequency - Max 26.5 GHz |
Style SMA to SMA | Color Blue |
1st Connector SMA Plug | Features Shielded |
1st Contact Gender Male | Operating Temperature -55°C ~ 125°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 808,76000 Kč | 15 808,76 Kč |
| 5 | 15 090,92600 Kč | 75 454,63 Kč |
| 10 | 14 791,66300 Kč | 147 916,63 Kč |
| Unit Price without VAT: | 15 808,76000 Kč |
|---|---|
| Unit Price with VAT: | 19 128,59960 Kč |

