
9158 | |
---|---|
DigiKey Part Number | 469-9158-ND |
Manufacturer | |
Manufacturer Product Number | 9158 |
Description | MAGNET 0.750"D X 0.063"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 0.750" Dia x 0.063" H (19.05mm x 1.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N52 | |
Gauss Strength | 1217G | |
Size | 0.750" Dia x 0.063" H (19.05mm x 1.59mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,45000 Kč | 26,45 Kč |
Unit Price without VAT: | 26,45000 Kč |
---|---|
Unit Price with VAT: | 32,00450 Kč |