
9038 | |
|---|---|
DigiKey Part Number | 469-1071-ND |
Manufacturer | |
Manufacturer Product Number | 9038 |
Description | MAGNET 0.079"D X 0.315"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.079" Dia x 0.315" H (2.00mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35SH | |
Gauss Strength | - | |
Size | 0.079" Dia x 0.315" H (2.00mm x 8.00mm) | |
Operating Temperature | 150°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,95400 Kč | 49,77 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,96030 Kč | 796,03 Kč |
| 500 | 7,16158 Kč | 3 580,79 Kč |
| 1 000 | 6,86509 Kč | 6 865,09 Kč |
| 5 000 | 6,26929 Kč | 31 346,45 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




