
8950 | |
|---|---|
DigiKey Part Number | 469-8950-ND |
Manufacturer | |
Manufacturer Product Number | 8950 |
Description | DISK N45 NICUNI D3/8" X 0.1(A) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N45 0.375" Dia x 0.100" H (9.53mm x 2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N45 | |
Gauss Strength | 11900G | |
Size | 0.375" Dia x 0.100" H (9.53mm x 2.54mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 12,47200 Kč | 62,36 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 25 | 11,02800 Kč | 275,70 Kč |
| 50 | 10,49480 Kč | 524,74 Kč |
| 100 | 10,00970 Kč | 1 000,97 Kč |
| 500 | 9,03040 Kč | 4 515,20 Kč |
| 1 000 | 8,66671 Kč | 8 666,71 Kč |
| 5 000 | 7,93556 Kč | 39 677,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




