Magnet Neodymium Iron Boron (NdFeB) N35M 0.250" Dia x 0.250" H (6.35mm x 6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8929

DigiKey Part Number
469-8929-ND
Manufacturer
Manufacturer Product Number
8929
Description
MAGNET 0.250"D X 0.250"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35M 0.250" Dia x 0.250" H (6.35mm x 6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35M
Gauss Strength
4970.12G
Size
0.250" Dia x 0.250" H (6.35mm x 6.35mm)
Operating Temperature
100°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
512,47200 Kč62,36 Kč
1011,82200 Kč118,22 Kč
2511,02800 Kč275,70 Kč
5010,49480 Kč524,74 Kč
10010,00970 Kč1 000,97 Kč
5009,03040 Kč4 515,20 Kč
1 0008,66671 Kč8 666,71 Kč
5 0007,93556 Kč39 677,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč