Magnet Neodymium Iron Boron (NdFeB) N35 0.125" Dia x 0.500" H (3.18mm x 12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8698

DigiKey Part Number
469-8698-ND
Manufacturer
Manufacturer Product Number
8698
Description
MAGNET 0.125"D X 0.500"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.125" Dia x 0.500" H (3.18mm x 12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
5049.23G
Size
0.125" Dia x 0.500" H (3.18mm x 12.70mm)
Operating Temperature
80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 785
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
59,45000 Kč47,25 Kč
108,94500 Kč89,45 Kč
258,34040 Kč208,51 Kč
507,92040 Kč396,02 Kč
1007,54250 Kč754,25 Kč
5006,78236 Kč3 391,18 Kč
1 0006,49972 Kč6 499,72 Kč
5 0005,93189 Kč29 659,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč