
8223 | |
|---|---|
DigiKey Part Number | 469-1065-ND |
Manufacturer | |
Manufacturer Product Number | 8223 |
Description | MAGNET 0.980"D X 0.310"THICK RND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.980" Dia x 0.310" H (25.0mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | - | |
Size | 0.980" Dia x 0.310" H (25.0mm x 8.00mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 5 | 76,34800 Kč | 381,74 Kč |
| 10 | 73,03100 Kč | 730,31 Kč |
| 25 | 69,05840 Kč | 1 726,46 Kč |
| 50 | 66,34100 Kč | 3 317,05 Kč |
| 100 | 63,85700 Kč | 6 385,70 Kč |
| 500 | 58,85320 Kč | 29 426,60 Kč |
| 1 000 | 56,99004 Kč | 56 990,04 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |


