
8219 | |
|---|---|
DigiKey Part Number | 469-1017-ND |
Manufacturer | |
Manufacturer Product Number | 8219 |
Description | MAGNET 0.980"D X 0.310"THICK RND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.980" Dia x 0.310" H (25.0mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 5358G (Surface Gauss) | |
Size | 0.980" Dia x 0.310" H (25.0mm x 8.00mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 5 | 67,57200 Kč | 337,86 Kč |
| 10 | 64,59000 Kč | 645,90 Kč |
| 25 | 61,02840 Kč | 1 525,71 Kč |
| 50 | 58,59700 Kč | 2 929,85 Kč |
| 100 | 56,36910 Kč | 5 636,91 Kč |
| 500 | 51,88102 Kč | 25 940,51 Kč |
| 1 000 | 50,21042 Kč | 50 210,42 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

