Magnet Neodymium Iron Boron (NdFeB) N35 0.790" Dia x 0.280" H (20.0mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8218

DigiKey Part Number
469-1016-ND
Manufacturer
Manufacturer Product Number
8218
Description
MAGNET 0.790"D X 0.280"THICK RND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35 0.790" Dia x 0.280" H (20.0mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Round
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35
Gauss Strength
5358G (Surface Gauss)
Size
0.790" Dia x 0.280" H (20.0mm x 7.00mm)
Operating Temperature
80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 815
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
541,66000 Kč208,30 Kč
1039,72800 Kč397,28 Kč
2537,41000 Kč935,25 Kč
5035,82680 Kč1 791,34 Kč
10034,37790 Kč3 437,79 Kč
50031,46760 Kč15 733,80 Kč
1 00030,38411 Kč30 384,11 Kč
5 00028,20254 Kč141 012,70 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč