
8182 | |
|---|---|
DigiKey Part Number | 469-1055-ND |
Manufacturer | |
Manufacturer Product Number | 8182 |
Description | MAGNET 0.187"D X 1.000"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.187" Dia x 1.000" H (4.76mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 5383G (Surface Gauss) | |
Size | 0.187" Dia x 1.000" H (4.76mm x 25.4mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 50 | 14,22820 Kč | 711,41 Kč |
| 100 | 13,58990 Kč | 1 358,99 Kč |
| 500 | 12,30650 Kč | 6 153,25 Kč |
| 1 000 | 11,82901 Kč | 11 829,01 Kč |
| 5 000 | 10,86890 Kč | 54 344,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |









