


8023 | |
|---|---|
DigiKey Part Number | 469-1036-ND |
Manufacturer | |
Manufacturer Product Number | 8023 |
Description | MAGNET 0.750"D X 0.187"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.750" Dia x 0.187" H (19.0mm x 4.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 2663G (Surface Gauss) | |
Size | 0.750" Dia x 0.187" H (19.0mm x 4.76mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 42,92000 Kč | 214,60 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 25 | 38,56080 Kč | 964,02 Kč |
| 50 | 36,93540 Kč | 1 846,77 Kč |
| 100 | 35,44880 Kč | 3 544,88 Kč |
| 500 | 32,45912 Kč | 16 229,56 Kč |
| 1 000 | 31,34623 Kč | 31 346,23 Kč |
| 5 000 | 29,10491 Kč | 145 524,55 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

